RS PRO Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-381
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR152.81
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.81 |
*price indicative
- RS Stock No.:
- 900-381
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute Tap | |
| Thread Standard | Metric | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Length | 70mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute Tap | ||
Thread Standard Metric | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Length 70mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO Threading Tap offers exceptional performance for precision threading in various metals. Ideal for machine tap applications, it ensures robust threading capabilities in steel and stainless steel with enhanced chip evacuation.
HSS-E construction provides superior strength and heat resistance
Recessed threads enable effective deep-hole tapping
Spiral flute design assists with efficient chip evacuation
Hardslick coating reduces friction and extends tool life

