RS PRO Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-366
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR155.31
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR155.31 |
*price indicative
- RS Stock No.:
- 900-366
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M4 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute Tap | |
| Thread Standard | Metric | |
| Overall Length | 63mm | |
| Number of Pieces | 1 | |
| Shank Length | 56mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 0.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M4 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute Tap | ||
Thread Standard Metric | ||
Overall Length 63mm | ||
Number of Pieces 1 | ||
Shank Length 56mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 4.5mm | ||
Standards/Approvals DIN 371 | ||
Pitch 0.7mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precision threading tasks, manufactured from high-speed steel for superior durability and performance in various materials.
Constructed from HSS-E for enhanced hardness and wear resistance
Tin-coated surface reduces friction and extends the tool's lifespan
Spiral flute design optimises chip evacuation for a cleaner threading process
Compliant with DIN 371 standards, ensuring reliable and accurate threading

