RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-365
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR158.44
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.44 |
*price indicative
- RS Stock No.:
- 900-365
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Flute Tap | |
| Product Type | Threading Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 62mm | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Flute Tap | ||
Product Type Threading Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 62mm | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 371 | ||
Pitch 800μm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precision in metalworking. This high-performance tool efficiently creates clean threads using HSS-E material, ensuring robust durability and superior performance for various threading applications.
Made from HSS-E for enhanced hardness and durability
TiN-coated surface reduces friction for improved chip evacuation
Spiral flute design ensures efficient chip removal during operation
Conforms to DIN 371 standards for reliable and accurate threading
Suitable for threading in steel, stainless steel, cast iron and non-ferrous metals

