RS PRO Hand Tap, M3.5 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-346
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR105.84
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.84 |
*price indicative
- RS Stock No.:
- 900-346
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Hand Tap | |
| Thread Size | M3.5 | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 50mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Hand Tap | ||
Thread Size M3.5 | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 50mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO 529 | ||
Pitch 0.6mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading taps are a set of three high-speed steel tools designed for creating precise internal threads in various materials, ensuring exceptional performance throughout the cutting process.
Three-piece set allows for progressive and accurate thread cutting
High-speed steel construction provides durability and reliable performance
Precision-ground flutes enhance efficient chip removal and thread quality
Designed for effective use in steels, aluminium alloys, and brass

