RS PRO Threading Tap, M12 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 879-444
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,827.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,827.55 |
*price indicative
- RS Stock No.:
- 879-444
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Threading Tap | |
| Thread Size | M12 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 110mm | |
| Material | Solid Carbide | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 9mm | |
| Finish | Titanium Carbonitride | |
| Standards/Approvals | DIN 376 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Threading Tap | ||
Thread Size M12 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 110mm | ||
Material Solid Carbide | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 9mm | ||
Finish Titanium Carbonitride | ||
Standards/Approvals DIN 376 | ||
Pitch 1.75mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for high-performance threading in challenging materials, ensuring precision and durability during operations. Constructed from premium HM carbide with a TiCN coating, it optimises tool life and efficiency.
Solid carbide construction delivers exceptional wear resistance
TiCN coating provides increased durability and reduced friction
Manufactured to DIN 371 and DIN 376 standards for consistent accuracy
Suitable for threading in tough materials, enhancing operational effectiveness
Related links
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap

