RS PRO Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 879-443
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,230.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,230.85 |
*price indicative
- RS Stock No.:
- 879-443
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Threading Tap | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | Solid Carbide | |
| Shank Diameter | 10mm | |
| Finish | Titanium Carbonitride | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Threading Tap | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Hand/Machine Tap Machine Tap | ||
Material Solid Carbide | ||
Shank Diameter 10mm | ||
Finish Titanium Carbonitride | ||
Standards/Approvals DIN 371 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for high-performance threading in challenging materials, featuring a solid carbide construction for durability and precision in various applications.
Solid carbide tap with TiCN coating for increased wear resistance and extended tool life
Manufactured to DIN 371 standards, ensuring consistent accuracy during use
Ideal for high-performance threading, especially in tough materials due to premium HM carbide
Related links
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- DeWALT Threading Tap M5 M8 Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap

