RS PRO Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 879-441
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR571.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR571.40 |
*price indicative
- RS Stock No.:
- 879-441
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Threading Tap | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | Solid Carbide | |
| Shank Diameter | 6mm | |
| Finish | Titanium Carbonitride | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Threading Tap | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material Solid Carbide | ||
Shank Diameter 6mm | ||
Finish Titanium Carbonitride | ||
Standards/Approvals DIN 371 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for high-performance threading in demanding materials. Engineered from premium HM carbide, this tool ensures durability and precision for professional use.
Solid carbide construction offers exceptional wear resistance and extended tool life
TiCN coating enhances the tap's durability and reduces friction during operation
Manufactured to DIN 371 and DIN 376 standards for consistent accuracy
Suitable for high-performance threading in tough materials
Related links
- RS PRO Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard

