Dormer Threading Tap, M3 Thread, Metric Coarse Standard, Hand Tap
- RS Stock No.:
- 274-463
- Mfr. Part No.:
- E556M3
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR48.75
FREE delivery for orders over RM 150.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.75 |
*price indicative
- RS Stock No.:
- 274-463
- Mfr. Part No.:
- E556M3
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Sub Type | Spiral Point | |
| Thread Standard | Metric Coarse | |
| Thread Direction | Right Hand | |
| Overall Length | 48mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Finish | Bright | |
| Standards/Approvals | ISO Standard | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Sub Type Spiral Point | ||
Thread Standard Metric Coarse | ||
Thread Direction Right Hand | ||
Overall Length 48mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Finish Bright | ||
Standards/Approvals ISO Standard | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer Tapping tool is perfect for manual tapping applications, especially in blind holes, offering improved chip management and efficiency while reducing wear and maintaining tool performance.
Bright Finish
Gun Cut Design
Related links
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- RS PRO Tap & Drill Set Metric Coarse Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Hand Tap
