Loctite 270 Green Thread Lock
- RS Stock No.:
- 287-5635
- Mfr. Part No.:
- LOCTITE 270 BO50ML EGFD
- Manufacturer:
- Loctite
Subtotal (1 unit)*
MYR334.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 103 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR334.68 |
*price indicative
- RS Stock No.:
- 287-5635
- Mfr. Part No.:
- LOCTITE 270 BO50ML EGFD
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 270 | |
| Product Type | Thread Lock | |
| Material Compatibility | Acrylic | |
| Colour | Green | |
| Product Form | Liquid | |
| Standards/Approvals | ISO 10123, ISO 10964, RoHS | |
| Package Size | 50 ML | |
| Cure Time | 24 h | |
| Base Chemical | Dimethacrylate Ester | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 270 | ||
Product Type Thread Lock | ||
Material Compatibility Acrylic | ||
Colour Green | ||
Product Form Liquid | ||
Standards/Approvals ISO 10123, ISO 10964, RoHS | ||
Package Size 50 ML | ||
Cure Time 24 h | ||
Base Chemical Dimethacrylate Ester | ||
- COO (Country of Origin):
- DE
The Loctite 270 is designed for the permanent locking and sealing of threaded fasteners. The product cures when confined in the absence of air between close fitting metalsurfaces and prevents loosening and leakage from shock and vibration. Loctite 270 is particularly suited for heavy duty applications such as studs into motor housings, nuts onto studs in pump housings and other fasteners where high strength is required.
Low viscosity
Related links
- Loctite Loctite 290 Green Thread lock 24 h Cure Time
- Loctite 2701 Green Thread Lock 6 h Cure Time
- 577 Thread Lock
- Loctite 222 Purple Threadlocking Adhesive 24 h Cure Time
- Loctite Black 480 Low Strength 120 °C, 0 °C
- Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Thread Lock
- Loctite 268 Red Threadlocking Adhesive 72 h Cure Time
