Gedore, 52 Blades Feeler Gauge, Metric thread type
- RS Stock No.:
- 602-495
- Mfr. Part No.:
- 6549730
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR82.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR82.42 |
*price indicative
- RS Stock No.:
- 602-495
- Mfr. Part No.:
- 6549730
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Thread Type | Metric | |
| Product Type | Feeler Gauge | |
| Number of Blades | 52 | |
| Sizes in Set | 0.25 → 6 mm | |
| Maximum Imperial Measurement | 62TPI | |
| Minimum Imperial Measurement | 4TPI | |
| Minimum Metric Measurement | 250μm | |
| Maximum Metric Measurement | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Thread Type Metric | ||
Product Type Feeler Gauge | ||
Number of Blades 52 | ||
Sizes in Set 0.25 → 6 mm | ||
Maximum Imperial Measurement 62TPI | ||
Minimum Imperial Measurement 4TPI | ||
Minimum Metric Measurement 250μm | ||
Maximum Metric Measurement 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Gedore Thread gauge is designed for precision measurement of metric and Whitworth threads, ensuring accuracy in both industrial and DIY applications. This Compact tool features a total width of 23 mm and a height of 12 mm, making it highly portable and easy to handle. With 52 leaves, the gauge covers a range of pitches from 0.25 to 6.00 mm and 62-4 Step W, providing versatility for various threading tasks. Made in India, this tool is particularly beneficial for professionals requiring reliable, high-quality measurements to enhance their work efficiency.
52 leaves enable extensive measurement capabilities
Suitable for both metric and Whitworth threads for versatile use
Compact dimensions ensure portability
Manufactured in India, guaranteeing quality craftsmanship
