Legrand Thermostat

Subtotal (1 unit)*

MYR629.29

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR629.29

*price indicative

RS Stock No.:
180-6166
Mfr. Part No.:
0 498 98
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Thermostat

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Legrand Thermostat


The Legrand heating thermostat is a mechanical device for regulating the room temperature. It has a summer or winter switch to change the air conditioning mode. It can be wall or surface mounted.

Features and Benefits


• Accuracy is ±1°C

• Adjustable knob with index and stopper

• Frost protection temperature 30°C

• LED operation indicator

Applications


• Control temperature at workplace or home

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy