Siemens RAK SPDT Thermostats, 250, 5 → 65

N

Subtotal (1 unit)*

MYR853.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR853.69

*price indicative

RS Stock No.:
639-279
Mfr. Part No.:
RAK-TW.5000HS / S55700-P120
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Additional Features

Heating Control

Switch Configuration

SPDT

Supply Voltage

250

Temperature Range

5 → 65

Series

RAK

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Frost Protection Monitor designed to safeguard heating and ventilation systems from freezing conditions. With a sensing range of 5 to 65 °C, it offers flexible installation and reliable temperature monitoring across larger surface areas. This monitor is ideal for HVAC systems in cold climates, helping prevent costly damage by triggering protective actions when temperatures drop near freezing.

Push in terminals for fast installation
UV protected
Flame resistant plastic
CE and RoHS compliant

Related links