Siemens RDD Thermostats, 230, 5 → 35

N

Subtotal (1 unit)*

MYR606.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR606.56

*price indicative

RS Stock No.:
639-141
Mfr. Part No.:
RDD100 / S55770-T275
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Additional Features

Air Conditioning Control

Supply Voltage

230

Temperature Range

5 → 35

Series

RDD

COO (Country of Origin):
CN
The Siemens Room Thermostat is a user-friendly temperature control device designed for residential and commercial environments. Operating on AC 230 V, it features a clear LCD display for intuitive temperature monitoring and adjustment. This thermostat is ideal for maintaining comfortable indoor climates with simple manual control and reliable performance.

Adjustable commissioning and control parameters
Room temperature control via built in sensor
RoHS compliant

Related links