Schneider Electric ClimaSys CC Thermostat, 80 °C, -40 °C, -40 → 80°C

Subtotal (1 unit)*

MYR472.30

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR472.30

*price indicative

RS Stock No.:
585-518
Mfr. Part No.:
NSYCCASTE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermostat

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Temperature Setting Range

-40 → 80°C

Series

ClimaSys CC

COO (Country of Origin):
CN
The Schneider Electric Temperature sensor with a measurement range of -40 to 80°C, designed for electronic hygrotherms and thermostats. It features a 3-meter cord and is compatible with various mounting options, including DIN rails and cross rails.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy