Pfannenberg FLZ NC Thermostat, 10 A, 240V, 60 °C, 0 °C, 0 → 60 °C
- RS Stock No.:
- 460-936
- Distrelec Article No.:
- 303-67-873
- Mfr. Part No.:
- 17111001000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR1,121.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,121.29 |
*price indicative
- RS Stock No.:
- 460-936
- Distrelec Article No.:
- 303-67-873
- Mfr. Part No.:
- 17111001000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 240V | |
| Switch Configuration | NC | |
| Supply Voltage | 240V | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 60715, RoHS | |
| Temperature Setting Range | 0 → 60 °C | |
| Series | FLZ | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 240V | ||
Switch Configuration NC | ||
Supply Voltage 240V | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 10A | ||
Standards/Approvals EN 60715, RoHS | ||
Temperature Setting Range 0 → 60 °C | ||
Series FLZ | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm setpoint. They are available as N.C. / N.O. and changeover contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness. The twin thermostat series combines two thermostats in all combinations for complex switching tasks.
Suitable for the operation of heaters
Switching temperature difference <7K
Switching point tolerance +/4K
Temperature set range 0C to 60C
FLZ510: Changeover switch with spring contact
FLZ520: N.C. with spring contact (suitable to control heaters)
FLZ530: N.O. with spring contact (suitable to control fans)
FLZ541: N.C. and N.O. with spring contact in one housing
FLZ542: N.C. and N.C. with spring contact in one housing
FLZ543: N.O. and N.O. with spring contact in one housing
Extends the service life of heaters and fans
Optimized energy consumption for heaters and filter fans
Easy installation on profile rails
Electrical connection via screw terminals
IP 20 protection for installation inside the electrical cabinet
Approvals: cURus, EAC, CSA
Related links
- Pfannenberg FLZ NC Enclosure Thermostat 240V ac 0 °C, 0 → 60°C
- Pfannenberg FLZ NC/NO Enclosure Thermostat 120V ac 80 °C 0 → 60 °C
- Pfannenberg FLZ 520 SPST Thermostat 250V ac 0 °C, 0 → 60°C
- Pfannenberg FLZ 510 SPDT Thermostat 250V ac 0 °C, 0 → 60°C
- Pfannenberg FLZ 530 SPST Thermostat 250V ac 0 °C, 0 → 60°C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 32 → 140 °F
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C 0 to +60 °C
- Pfannenberg FLZ NO Thermostat 120V 0 °C, 0 → 60 °C
