WIKA 48765412 Thermometer Accessory Thermowell for Use with Thermometer
- RS Stock No.:
- 269-0571
- Mfr. Part No.:
- 48765412
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR2,283.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,283.19 |
*price indicative
- RS Stock No.:
- 269-0571
- Mfr. Part No.:
- 48765412
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Thermometer Accessory | |
| Accessory Type | Thermowell | |
| For Use With | Thermometer | |
| Standards/Approvals | DIN 43772, EN 10921, PN 40 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Thermometer Accessory | ||
Accessory Type Thermowell | ||
For Use With Thermometer | ||
Standards/Approvals DIN 43772, EN 10921, PN 40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA protection tube with flange is an important component of any temperature measuring location. It is used to separate the process from the surrounding area, thus protecting the environment and operating personnel and keeps aggressive media, high pressures and flow rates from the temperature probe itself and thereby enables the thermometer to be exchanged during operation. The TW40 series of protection tubes with flange connection are suitable for use with numerous electrical and mechanical thermometers from WIKA.
For highly corrosion-resistant coating
Good price and performance ratio for special materials
Chemical industry, process technology, equipment manufacturing
Related links
- WIKA 48771207 Thermometer Accessory Thermowell for Use with Thermometer
- WIKA 48683746 Thermometer Accessory Threaded Thermowell for Use with Thermometer
- WIKA 48795198 Thermometer Accessory Threaded Thermowell for Use with Thermometer
- WIKA 48697571 Thermometer Accessory Socket Weld Thermowell for Use with Thermometer
- WIKA 48779031 Thermometer Accessory Socket Weld Thermowell for Use with Thermometer
- Bourdon T08410.0102 Thermometer Accessory Thermowell for Use with Thermometer, Immersion Tubes
- WIKA 48616035 Thermometer Accessory Threaded Thermowell for Use with Thermometer
- WIKA 48778122 Thermometer Accessory Threaded Thermowell for Use with Thermometer
