WIKA 3277985 Thermometer Accessory Screw-in Thermowell for Use with Thermometers from WIKA
- RS Stock No.:
- 219-7713
- Mfr. Part No.:
- 3277985
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR349.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR349.89 |
*price indicative
- RS Stock No.:
- 219-7713
- Mfr. Part No.:
- 3277985
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Accessory Type | Screw-in Thermowell | |
| Product Type | Thermometer Accessory | |
| For Use With | Thermometers from WIKA | |
| Standards/Approvals | DIN 43772 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Accessory Type Screw-in Thermowell | ||
Product Type Thermometer Accessory | ||
For Use With Thermometers from WIKA | ||
Standards/Approvals DIN 43772 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA threaded thermowell (fabricated) model TW45 is an important component of any temperature measurement point. It is used to separate the process from the surrounding area, thus protecting the environment and operating personnel and keeps aggressive media, high pressures and flow rates from the temperature sensor itself and thereby enables the thermometer to be exchanged during operation.
TW45 series of fabricated screw-in thermowells are suitable for use with numerous electrical and mechanical
thermometers from WIKA.
Related links
- WIKA 3907333 Thermometer Accessory Screw-in Thermowell for Use with Models 52 and 73 Mechanical Thermometers from WIKA
- WIKA 3907430 Thermometer Accessory Screw-in Thermowell for Use with Models 52 and 73 Mechanical Thermometers from WIKA
- WIKA 3907341 Thermometer Accessory Screw-in Thermowell for Use with Models 52 and 73 Mechanical Thermometers from WIKA
- WIKA 3907457 Thermometer Accessory Screw-in Thermowell for Use with Models 52 and 73 Mechanical Thermometers from WIKA
- WIKA 3907376 Thermometer Accessory Screw-in Thermowell for Use with Models 52 and 73 Mechanical Thermometers from WIKA
- WIKA 3907325 Thermometer Accessory Screw-in Thermowell for Use with Models 52 and 73 Mechanical Thermometers from WIKA
- WIKA 3907317 Thermometer Accessory Screw-in Thermowell for Use with Models 52 and 73 Mechanical Thermometers from WIKA
- WIKA 3907449 Thermometer Accessory Screw-in Thermowell for Use with Models 52 and 73 Mechanical Thermometers from WIKA
