RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 1 mm Diameter → 750 °C Max
- RS Stock No.:
- 847-1087
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save MYR39.80
View bulk pricing optionsSubtotal (1 unit)*
MYR162.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR162.83 | - |
| 10 - 49 | MYR158.85 | MYR39.80 |
| 50 + | MYR130.74 | MYR1,604.50 |
*price indicative
- RS Stock No.:
- 847-1087
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 750°C | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 100mm | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 750°C | ||
Terminal Type Bare Wire Tail | ||
Cable Length 100mm | ||
Standards/Approvals ANSI, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails
ANSI minteral insulated thermocouples with threaded pot and tails.
310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1
Related links
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 1 mm Diameter → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length 750 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length 750 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length 750 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length 750 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length 200 °C → +750 °C Max

