RS PRO Type K Thermocouple 500 mm Length, 1.5 mm Diameter, -40 °C → 1000 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR484.95

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR484.95
5 +MYR399.11

*price indicative

RS Stock No.:
334-2666
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

1.5mm

Probe Length

500mm

Probe Material

316L Stainless Steel

Maximum Temperature Sensed

1000°C

Terminal Type

Cable

Cable Length

500mm

Standards/Approvals

RoHS Compliant

Response Time

0.7s

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
FR
APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy