RS PRO Type K Exposed Junction Thermocouple 2 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 239-4540
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR69.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR69.96 |
| 5 + | MYR57.58 |
*price indicative
- RS Stock No.:
- 239-4540
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 2m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Bare Wire Tail | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 2m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Bare Wire Tail | ||
Series RS PRO | ||
Cable Length 2m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Exposed Welded Tip Thermocouples – Bare Tails
When you need the very best in thermocouple wire then choose the RS PRO range of Type K fine wire thermocouples. These bare tail wires are RoHS compliant, durable and PFA insulated. They are available in various core strands, 1/0.2 mm, 1/ 0.3 mm or 7/0.2 mm which is ideal for terminating sensors during temperature mapping and OEM applications.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.
What is a Welded Exposed Junction?
An exposed junction is where the thermocouple wires are welded together but not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures.
Features and Benefits
Applications
Related links
- RS PRO Type K Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws

