Omron E52 Type PT100 Thermocouple 350 mm Length, 8 mm Diameter, -200 °C → 450 °C Max
- RS Stock No.:
- 566-000
- Mfr. Part No.:
- E52-P35C-N D=8
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR803.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR803.46 |
*price indicative
- RS Stock No.:
- 566-000
- Mfr. Part No.:
- E52-P35C-N D=8
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Thermocouple | |
| Thermocouple Type | PT100 | |
| Probe Diameter | 8mm | |
| Probe Length | 350mm | |
| Maximum Temperature Sensed | 450°C | |
| Probe Material | Stainless Steel | |
| Series | E52 | |
| Terminal Type | Exposed Lead Wire | |
| Standards/Approvals | JIS Class 2 (0.75), JIS Class B | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Thermocouple | ||
Thermocouple Type PT100 | ||
Probe Diameter 8mm | ||
Probe Length 350mm | ||
Maximum Temperature Sensed 450°C | ||
Probe Material Stainless Steel | ||
Series E52 | ||
Terminal Type Exposed Lead Wire | ||
Standards/Approvals JIS Class 2 (0.75), JIS Class B | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- JP
Related links
- Omron E52 Type PT100 Thermocouple 350 mm Length -200 °C → 450 °C Max
- Omron E52 Type PT100 Temperature Sensor 200 mm Length -200 °C → 450 °C Max
- Omron E52 Type PT100 Thermocouple 65 mm Length -50 °C → 180 °C Max
- Omron E52 Type PT100 Temperature Sensor 65 mm Length -50 °C → +200 °C Max
- Omron E52 Type J 4 mm Diameter, 0 °C → 350 °C Max
- Omron E52 Type K Thermocouple 30 mm Length 0 °C → +200 °C Max
- Omron E52 Type K Thermocouple 150 mm Length 0 °C → 400 °C Max
- Omron E52 Type K (Ca) 4 mm Diameter, 0 °C → 100 °C Max
