Correge E250 Type K Thermocouple 2 m Length, 200 μm Diameter, 0 °C → 200 °C Max
- RS Stock No.:
- 565-584
- Mfr. Part No.:
- E25062/TYPE K WELDETIP/PTFE/TWISTE/2M/ CMPKI SURMO
- Manufacturer:
- Correge
Subtotal (1 unit)*
MYR83.01
FREE delivery for orders over RM 150.00
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.01 |
*price indicative
- RS Stock No.:
- 565-584
- Mfr. Part No.:
- E25062/TYPE K WELDETIP/PTFE/TWISTE/2M/ CMPKI SURMO
- Manufacturer:
- Correge
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 200μm | |
| Probe Length | 2m | |
| Probe Material | Polytetrafluoroethylene | |
| Maximum Temperature Sensed | 200°C | |
| Terminal Type | Overmoulded Male Miniature Plug | |
| Series | E250 | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 200μm | ||
Probe Length 2m | ||
Probe Material Polytetrafluoroethylene | ||
Maximum Temperature Sensed 200°C | ||
Terminal Type Overmoulded Male Miniature Plug | ||
Series E250 | ||
Cable Length 2m | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Correge surface thermocouple K designed for temperature measurements up to +200°C
Thermocouple equipped with an apparent hot weld for the fastest possible reaction time. Wide temperature range thanks to its Teflon insulation, for temperature measurements in R&D, mapping, testing, instrumentation and measurements.
The hot weld is apparent and therefore more prone to corrosion depending on the environments in which it is placed. Miniature male connector overmolded on the cable for easy connection and excellent tear resistance
.
Related links
- Correge E250 Type K Thermocouple 2 m Length 0 °C → 600 °C Max
- Correge E250 Type K Thermocouple 2 m Length 0 °C → 200 °C Max
- Correge E250 Type Type T Thermocouple 2 m Length -40 °C → 200 °C Max
- Correge E250 Type J Thermocouple 2 m Length -40 °C → 600 °C Max
- Correge E250 Type N Thermocouple 2 m Length 0 °C → 600 °C Max
- RS PRO Type K Temperature Probe 800 mm Length -50 °C → 450 °C Max
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
- Correge Type K Thermocouple 250 mm Length 200 °C → +1000 °C Max
