SKF TMDT 2-31 Type K Pipe Surface Thermocouple → 240 °C Max
- RS Stock No.:
- 308-513
- Mfr. Part No.:
- TMDT 2-31
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,850.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,850.95 |
*price indicative
- RS Stock No.:
- 308-513
- Mfr. Part No.:
- TMDT 2-31
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Thermocouple Type | K | |
| Product Type | Pipe Surface Thermocouple | |
| Maximum Temperature Sensed | 240°C | |
| Series | TMDT 2-31 | |
| Standards/Approvals | RoHS Exempt | |
| Response Time | 7s | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Thermocouple Type K | ||
Product Type Pipe Surface Thermocouple | ||
Maximum Temperature Sensed 240°C | ||
Series TMDT 2-31 | ||
Standards/Approvals RoHS Exempt | ||
Response Time 7s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
SKF TMDT 2-31 Series Pipe Surface Thermocouple, 240°C Maximum Temperature Sensed, 7s Response Time - TMDT 2-31
This pipe surface thermocouple is a pipe-mounted sensor designed for direct temperature monitoring on external surfaces. It uses a K-type sensing element to detect thermal conditions on piping and similar metalwork, providing real-time readings suited to industrial control and monitoring environments. The unit is intended for applications where surface contact measurement and compatibility with automation and process systems are required.
Features and Benefits:
• K-type sensor element for broad temperature compatibility • Measures up to 240°C for high-temperature surface monitoring • Response time 7s for Rapid detection of thermal changes • RoHS-exempt construction enabling use where exemptions apply • Designed for surface mounting to capture pipe exterior temperatures
Applications
• Suitable for monitoring process pipe temperatures in plants • Used for thermal checks on HVAC and chilled-water distribution pipes • Ideal for integration with control systems in automation panels • Can be used for preventative maintenance on mechanical pipework
What sensing principle does it employ for temperature detection?
It relies on a K-type thermocouple junction that generates a millivolt signal proportional to temperature differences between the sensor tip and its reference.
How quickly will it indicate a change in pipe temperature?
The sensor exhibits a response time of 7s, so it reflects surface temperature shifts on the order of seconds for timely control actions.
What maximum surface temperature can it reliably measure?
It is specified to sense temperatures up to 240°C, suitable for many industrial heating and process environments.
Are there regulatory considerations affecting installation in certain regions?
The unit is listed as RoHS-exempt, which may influence material-usage restrictions and selection for installations subject to RoHS rules.
Related links
- SKF TMDT 2-33 Type K Pipe Surface Thermocouple → 450 °C Max
- SKF TMDT 2-30 Type K Pipe Surface Thermocouple → 900 °C Max
- RS PRO Type K Pipe Surface Thermocouple 2 m Length, 55 mm Diameter → 350 °C Max
- RS PRO Type K Pipe Surface Thermocouple 2 m Length, 30 mm Diameter → 350 °C Max
- RS PRO Type K Pipe Surface Thermocouple 2 m Length, 20 mm Diameter → 350 °C Max
- RS PRO Type K Pipe Surface Thermocouple 2 m Length, 45 mm Diameter → 350 °C Max
- Testo Type K Pipe Clamp Surface Temperature Probe 100 °C Max
- RS PRO Type K Pipe Clip Surface Temperature Probe 6 mm Diameter, 800 °C Max
