Jumo 901190 Type L Thermocouple 250 mm Length, 8 mm Diameter, 0 °C → 400 °C Max

Subtotal (1 unit)*

MYR529.65

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR529.65

*price indicative

RS Stock No.:
279-208
Mfr. Part No.:
901190/20-848-1042-8-250-11-2500/309
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermocouple

Thermocouple Type

L

Probe Diameter

8mm

Probe Length

250mm

Probe Material

Ceramic

Maximum Temperature Sensed

400°C

Series

901190

Terminal Type

Bare Cable

Cable Length

2.5m

Standards/Approvals

DIN 43 710, EN 60 584

Minimum Temperature Sensed

0°C

COO (Country of Origin):
DE
The Jumo Pluggable thermocouple with bayonet lock (diameter 12 mm) and 2.5 m long compensation cable made of metal braiding is suitable for temperature measurement in solids by means of the Seebeck effect. The protective tube with a diameter of 8 mm made of heat-resistant steel, material 1.4571, is designed with a 120° tip. This design is therefore particularly suitable for measurements on slide bearings and tools, for example. The adjustment range of the insertion length at the spring is 6 to 250 mm.

The single thermocouple 1x Fe-CuNi L to DIN 43710 is designed for temperatures from 0 to 400 °C

The measuring element is welded to the bottom (non-insulated construction)

The compensating cable withstands ambient temperatures from -20 to +350 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy