Prosensor SS60 Type K Crocodile Clip Thermocouple 160 mm Length, -50 °C → 400 °C Max

Subtotal (1 unit)*

MYR664.24

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR664.24

*price indicative

RS Stock No.:
192-081
Mfr. Part No.:
SS60-400
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Thermocouple Type

K

Product Type

Crocodile Clip Thermocouple

Probe Length

160mm

Probe Material

316L Stainless Steel

Maximum Temperature Sensed

400°C

Terminal Type

Plug

Series

SS60

Cable Length

1m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
FR
The Prosensor K type thermocouple probe for portable thermometer, designed for contact measurement with clamps, featuring a maximum opening of 50 mm. It comes with an extendable spiral cable ranging from 1 to 2 meters and a male miniature connector. This probe is capable of measuring temperatures up to 400°C

Class 1 accuracy

Miniature male connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy