Prosensor K420 Type K Mineral Insulated Thermocouple 500 mm Length, 2 mm Diameter, -200 °C → 1000 °C Max

Subtotal (1 unit)*

MYR276.85

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR276.85

*price indicative

RS Stock No.:
192-043
Mfr. Part No.:
K420-500-2-11
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Thermocouple Type

K

Product Type

Mineral Insulated Thermocouple

Probe Diameter

2mm

Probe Length

500mm

Maximum Temperature Sensed

1000°C

Probe Material

Inconel 600

Terminal Type

Screw

Series

K420

Cable Length

500mm

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
FR
The Prosensor Thermocouple Sensor is designed for temperature sensing in environments ranging from -200°C to +1000°C, making it ideal for high precision applications. With a probe made of Inconel 600, it offers excellent resistance to oxidation and corrosion at high temperatures. The sensor is equipped with an M12 compensating connector, ensuring easy installation and compatibility with various industrial systems.

Waterproof

Type K thermocouple

Polypropylene over moulding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy