Prosensor J130 Type J Mineral Insulated Thermocouple 1 m Length, 3 mm Diameter, -200 °C → 600 °C Max

Subtotal (1 unit)*

MYR308.67

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR308.67

*price indicative

RS Stock No.:
192-032
Mfr. Part No.:
J130-1000-2-11
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

J

Probe Diameter

3mm

Probe Length

1m

Maximum Temperature Sensed

600°C

Probe Material

316L Stainless Steel

Terminal Type

Screw

Series

J130

Cable Length

1m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
FR
The Prosensor Thermocouple is made of 316L stainless steel and features an Inconel 600 mineral insulated cable sheath with a diameter of 3 mm and a length of 1000 mm. It is equipped with an M12 connector and a compensating pin, ensuring accurate temperature measurement and compatibility with various systems.

Waterproof

Polypropylene over moulding

J Type thermocouple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy