Amphenol Advanced Sensors NTC Temperature Sensor, -30 °C Min, 70 °C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

MYR11,967.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
100 - 400MYR119.672MYR11,967.20
500 +MYR116.081MYR11,608.10

*price indicative

RS Stock No.:
210-4355
Mfr. Part No.:
JS8746C-0.20
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Thermistor Type

NTC

Product Type

Temperature Sensor

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

70°C

Response Time

20s

Probe Length

3m

Standards/Approvals

No

COO (Country of Origin):
GB
The Amphenol Advanced Sensors JS8746C-0.20 Thermometric is a Harsh Environment Temperature Sensor has been designed to address all aspects of temperature measurement for HVAC control systems in the container-ship market, in addition to industrial applications, such as compressors, condensing units, heat pumps, Air conditioning. Employing materials and build standards that enhance the sensor’s Ability to withstand water ingression and degradation by the marine environment, the sensor meets statutory requirements for temperature measurement and performance expectations.

HACT Exposure: +14 days.

Temp Tolerance Rating: ±0.2°C and ±0.15°C.

Temp Rating: -40°C to 120°C.

Environmental Protection: IP68.

Resistant to: Salt solutions, Ozone, UV and a variety of marine environment cleaning detergents.

Inert to trace levels of airborne R134a refrigerant.

Stainless steel hard shell, with class corrosion resistance A2 or better according to ISO3506.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy