Schneider Electric NTC Thermistor Thermistor, 50 °C Min, 110 °C Max, 5 mm Probe
- RS Stock No.:
- 867-735
- Mfr. Part No.:
- TM1STNTCRN52030
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
MYR234.68
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR46.936 | MYR234.68 |
*price indicative
- RS Stock No.:
- 867-735
- Mfr. Part No.:
- TM1STNTCRN52030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermistor | |
| Thermistor Type | NTC Thermistor | |
| Minimum Temperature Sensed | 50°C | |
| Maximum Temperature Sensed | 110°C | |
| Probe Diameter | 5mm | |
| Probe Length | 20mm | |
| Cable Length | 3m | |
| Terminal Type | Wire End Ferrule | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermistor | ||
Thermistor Type NTC Thermistor | ||
Minimum Temperature Sensed 50°C | ||
Maximum Temperature Sensed 110°C | ||
Probe Diameter 5mm | ||
Probe Length 20mm | ||
Cable Length 3m | ||
Terminal Type Wire End Ferrule | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric temperature probe is a high-performance thermal management accessory is designed for accurate temperature control in various applications. Its robust construction ensures reliable operation in challenging environments.
NTC temperature probe type for precise sensing
IP68 rating assures protection against dust and water ingress
3-metre cable length offers flexibility for installation
Clip-on fixing mode simplifies attachment to different setups
Dimensions of 20 mm width and 5 mm height enable Compact integration
Lightweight design at 0.04 kg enhances ease of handling
Related links
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 5 mm Probe
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor 105 °C Max, 5 mm Probe
- TE Connectivity Thermoplastic Elastomer NTC Thermistor 105 °C Max, 5 mm Probe
- United Automation Polypropylene -50 °C Min, 110 °C Max
- Eliwell 304 Stainless Steel NTC Thermistor 120 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Electrotherm 316Ti Stainless Steel NTC Thermistor 70 °C Max, 4.5 mm Probe
