SAUTER REGULATION Polyamide Thermistor Temperature Sensor, -50 °C Min, 160 °C Max, 6 mm Probe
- RS Stock No.:
- 766-331
- Mfr. Part No.:
- EGT347F031
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
MYR823.83
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR823.83 |
*price indicative
- RS Stock No.:
- 766-331
- Mfr. Part No.:
- EGT347F031
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Thermistor Type | Thermistor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 160°C | |
| Probe Diameter | 6mm | |
| Probe Length | 200mm | |
| Terminal Type | Plug | |
| Material | Polyamide | |
| Standards/Approvals | RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Thermistor Type Thermistor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 160°C | ||
Probe Diameter 6mm | ||
Probe Length 200mm | ||
Terminal Type Plug | ||
Material Polyamide | ||
Standards/Approvals RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor measures duct temperature effectively in HVAC systems, ensuring precise readings for enhanced energy efficiency and functionality in climate control applications.
Passive measurement of Air and fluid temperatures supports energy-efficient control
Suitable for media temperatures up to 160 °C, promoting versatility in applications
Robust stainless steel immersion design ensures durability in harsh environments
IP65 protection rating ensures reliable performance in damp conditions
Compact design facilitates easy integration into existing HVAC systems
Related links
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- Carel Stainless Steel -50 °C Min 6 mm Probe
