Amphenol Advanced Sensors PTC Thermistor, PTC Type 1100 Ω
- RS Stock No.:
- 257-9569
- Mfr. Part No.:
- YS4020
- Manufacturer:
- Amphenol Advanced Sensors
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 2500 units)*
MYR23,140.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2500 - 2500 | MYR9.256 | MYR23,140.00 |
| 5000 + | MYR9.074 | MYR22,685.00 |
*price indicative
- RS Stock No.:
- 257-9569
- Mfr. Part No.:
- YS4020
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | PTC Thermistor | |
| Temperature Coefficient Type | PTC | |
| Automotive Standard | No | |
| Resistance at 25°C | 1100Ω | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type PTC Thermistor | ||
Temperature Coefficient Type PTC | ||
Automotive Standard No | ||
Resistance at 25°C 1100Ω | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
The Amphenol Advanced Sensors PTC thermistor intended for use as a current limiting protection device.
Tin coated copper wire
Bare ceramic disc with uninsulated lead wires thick film silver electrodes
Related links
- Amphenol Advanced Sensors PTC Thermistor, PTC Type 1100 Ω
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- EPCOS PTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay PTC Thermistor, PTC Type 8.4 Ω 5.5 mm 12.5 mm
- Vishay PTC Thermistor, PTC Type 22 Ω 5.5 mm 8.5 mm
- Vishay PTC Thermistor, PTC Type 1.2 kΩ 5.5 mm 5 mm
- Vishay PTC Thermistor, PTC Type 1500 Ω 17 mm 20 mm 0.8 mm
- Murata PTC Thermistor, PTC Type 470 Ω 0.8 mm 1.6 mm 0.8 mm
