- RS Stock No.:
- 230-2102
- Mfr. Part No.:
- 215272-3307
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 15/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 50)
MYR8.474
Units | Per Unit | Per Bag* |
50 - 50 | MYR8.474 | MYR423.70 |
100 - 200 | MYR7.944 | MYR397.20 |
250 + | MYR6.92 | MYR346.00 |
*price indicative |
- RS Stock No.:
- 230-2102
- Mfr. Part No.:
- 215272-3307
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is black.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 215272 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.4%/°C |