SEMITEC Thermistor
- RS Stock No.:
- 227-2058
- Mfr. Part No.:
- EC2F103A2-40113
- Manufacturer:
- SEMITEC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-2058
- Mfr. Part No.:
- EC2F103A2-40113
- Manufacturer:
- SEMITEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEMITEC | |
| Series | EC2F103A2 | |
| Product Type | Thermistor | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Battery Pack, Mobile Device, High Sensitivity Air Temperature Sensors, IT Equipment, Surface Temperature Sensor, LCD, Battery Charger | |
| Standards/Approvals | No | |
| Termination Style | Wire | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand SEMITEC | ||
Series EC2F103A2 | ||
Product Type Thermistor | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Battery Pack, Mobile Device, High Sensitivity Air Temperature Sensors, IT Equipment, Surface Temperature Sensor, LCD, Battery Charger | ||
Standards/Approvals No | ||
Termination Style Wire | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The SEMITEC Thermistor IC is available in black colour. It has operating temperature between - 40℃ to 90℃. It has insulation resistance DC 500 V 100 MOhm.
Resin colour Black
Operating temperature range - 40℃ to 90℃
Dissipation factor approx. 3.0 mW/℃
Thermal time constant approx. 80 sec
Breakdown voltage AC 2400 V 1 sec
Related links
- Amphenol Advanced Sensors Thermistor
- Vishay Thermistor 100 Ω, 0603 450 μm 1.55 mm 850 μm
- Murata Thermistor 0201 300 μm 600 μm 300 μm
- Vishay Thermistor 0402 500 μm 1 mm 500 μm
- Murata Thermistor 0603 800 μm 1.6 mm 800 μm
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 200 mm
- Murata Thermistor 0603 300 mm
