TDK Thermistor, NTC Type 4.7 Ω 16 mm 11.5 mm 6 mm
- RS Stock No.:
- 185-7633
- Mfr. Part No.:
- B57236S0479M000
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 box of 1000 units)*
MYR2,945.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 + | MYR2.945 | MYR2,945.00 |
*price indicative
- RS Stock No.:
- 185-7633
- Mfr. Part No.:
- B57236S0479M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57236S0M0 | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 70s | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 2.1W | |
| Resistance at 25°C | 4.7Ω | |
| Termination Style | Radial | |
| Length | 11.5mm | |
| Standards/Approvals | IEC 60068-2-78, IATF 16949, IEC 60068-2-14, JESD-22, MIL-STD-202, IEC 60068-2-2 | |
| Depth | 6mm | |
| Height | 16mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57236S0M0 | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 70s | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 2.1W | ||
Resistance at 25°C 4.7Ω | ||
Termination Style Radial | ||
Length 11.5mm | ||
Standards/Approvals IEC 60068-2-78, IATF 16949, IEC 60068-2-14, JESD-22, MIL-STD-202, IEC 60068-2-2 | ||
Depth 6mm | ||
Height 16mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Related links
- TDK Thermistor, NTC Type 4.7 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 2.5 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 50 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 10 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 3 Ω 16 mm 11.5 mm 6 mm
- TDK Thermistor, NTC Type 5 Ω 16 mm 11.5 mm 6 mm
