TE Connectivity Thermistor, 150Ω Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.5mm
- RS Stock No.:
- 168-0283
- Mfr. Part No.:
- NTC0805J150R
- Manufacturer:
- TE Connectivity

This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 box of 100 units)**
MYR307.80
2000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Box** |
---|---|---|
100 - 100 | MYR3.078 | MYR307.80 |
200 - 300 | MYR3.01 | MYR301.00 |
400 + | MYR2.955 | MYR295.50 |
**price indicative
- RS Stock No.:
- 168-0283
- Mfr. Part No.:
- NTC0805J150R
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | NTC0805 | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 4s | |
Resistance @ 25 °C | 150Ω | |
Tolerance | ±5% | |
Package/Case | 0805 (2012M) | |
Maximum Power Rating | 125mW | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.5mm | |
Dimensions | 2 x 1.25 x 0.5mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series NTC0805 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Resistance @ 25 °C 150Ω | ||
Tolerance ±5% | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 125mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Dimensions 2 x 1.25 x 0.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm