Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ 350 μm 1 mm 500 μm

This image is representative of the product range

Subtotal (1 reel of 10000 units)*

MYR1,760.00

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 +MYR0.176MYR1,760.00

*price indicative

RS Stock No.:
760-447
Mfr. Part No.:
TX04F103F3380ER
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Series

TX

Product Type

Fixed Resistor

Temperature Coefficient Type

Negative Temperature Coefficient

Packaging

Tape and Reel

Thermal Time Constant

1.5s

Tolerance ±

1%

Automotive Standard

AEC-Q200

Application

Temperature Sensing

Accuracy

0.01

Maximum Power Rating

110mW

Pin Count

2

Resistance at 25°C

10kΩ

Depth

500μm

Standards/Approvals

RoHS Compliant

Length

1mm

Height

350μm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Arcol Ohmite Thick film chip thermistor is a high-performance component designed for precise temperature measurement and regulation in demanding electronic applications. Its robust thermistor film and glass-coated structure on an alumina substrate provide high mechanical strength and reliability.

Maintains consistent resistance values without thickness changes

Provides high solderability and heat resistance due to triple structure electrodes

Supports AEC Q200 for automotive applications

Meets UL1434 certification in some models

Resists operating temperatures up to 150°C in certain parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy