Electrolube Non-Silicone Thermal Grease, 0.9W/m·K
- RS Stock No.:
- 113-0455
- Mfr. Part No.:
- HTC35SL
- Manufacturer:
- Electrolube
Bulk discount available
Subtotal (1 unit)*
MYR131.72
FREE delivery for orders over RM 500.00
In Stock
- Plus 568 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR131.72 |
| 10 - 19 | MYR129.07 |
| 20 + | MYR126.48 |
*price indicative
- RS Stock No.:
- 113-0455
- Mfr. Part No.:
- HTC35SL
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Thermal Conductivity | 0.9W/m·K | |
| Material | Non-Silicone | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | -50°C | |
| Pack Size | 35 ml | |
| Operating Temperature Range | -50 → +130 °C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Thermal Conductivity 0.9W/m·K | ||
Material Non-Silicone | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -50°C | ||
Pack Size 35 ml | ||
Operating Temperature Range -50 → +130 °C | ||
- COO (Country of Origin):
- GB
HTC Silicon-free Heat Sink Compound
Silicon-free heat sink compound
Easy to apply with the practical syringe
Extremely high thermal conductivity
For the thermal coupling of electronic components
Easy to apply with the practical syringe
Extremely high thermal conductivity
For the thermal coupling of electronic components
Note
Pack size 35ml
Related links
- Electrolube Non-Silicone Thermal Grease, 2.5W/m·K
- Chemtronics Non-Silicone Thermal Grease, 0.71W/m·K
- RS PRO Non-Silicone Thermal Grease, 4W/m·K
- RS PRO Non-Silicone Thermal Grease, 2W/m·K
- Chemtronics Silicone Thermal Grease, 0.63W/m·K
- RS PRO Silicone Thermal Paste, 3W/m·K
- RS PRO Silicone Thermal Paste, 7W/m·K
- Electrolube Thermal Paste, 1.8W/m·K
