Altech V-EA Thermal Circuit Breaker - 2-Pole, DIN Rail, 32A Current Rating, 10 kA, 60 V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
899-1935
Mfr. Part No.:
2GU32
Manufacturer:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

32A

Product Type

Thermal Circuit Breaker

Number of Poles

2

Series

V-EA

Width

35mm

Mount Type

DIN Rail

Terminal Type

Screw

Reset Actuator Type

Handle

Height

91.5mm

Depth

70mm

Standards/Approvals

RoHS, UL, CSA

Breaking Capacity

10kA

Rated DC Voltage

60V dc

COO (Country of Origin):
DE

Altech V-EA Series DIN Rail


Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.

DIN Rail Mounted

17.5mm width per pole

Thermal Magnetic

10kA Short Circuit Withstand Capacity

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy