Carling Technologies C-Series Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Panel
- RS Stock No.:
- 881-0820
- Mfr. Part No.:
- CA1-B0-34-610-121-C
- Manufacturer:
- Carling Technologies
Subtotal (1 unit)*
MYR187.87
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR187.87 |
*price indicative
- RS Stock No.:
- 881-0820
- Mfr. Part No.:
- CA1-B0-34-610-121-C
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Range | C-Series | |
| Width | 3.81mm | |
| Mount Type | Panel | |
| Terminal Type | Stud | |
| Mount Hole Size | 19.3 x 52.37 mm | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Height | 18.36mm | |
| Standards/Approvals | RoHS, UL | |
| Rated AC Voltage | 240V ac | |
| Break Time | Medium | |
| Rated DC Voltage | 150V dc | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Range C-Series | ||
Width 3.81mm | ||
Mount Type Panel | ||
Terminal Type Stud | ||
Mount Hole Size 19.3 x 52.37 mm | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Height 18.36mm | ||
Standards/Approvals RoHS, UL | ||
Rated AC Voltage 240V ac | ||
Break Time Medium | ||
Rated DC Voltage 150V dc | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- MX
Carling Technologies C-Series Circuit Breakers
Carling Technologies C-Series hydraulic/magnetic circuit breakers are ideal for applications that require higher amperage and voltage handling capability in a compact package. They are available in 1-6 poles, 0.02-100 amps, up to 480 V ac or 150 V dc, with choice of time delays, terminal options, actuator styles and colours.
The C-Series employs a unique arc chute design which allows for higher interrupting capacities of up to 10,000 amps. A thermoset glass filled polyester half shell construction provides for increased mechanical and electrical strength. The wiping contacts, mechanical linkage with two step actuation, and clean contacts provide high, positive contact pressure and longer contact life.
Stud or screw terminals
Visual indication of electrical overload with or without alarm feature
Exclusive Rockerguard and Push-To-Reset bezel help prevent inadvertent actuation
Hydraulic/Magnetic Circuit Breaker
Related links
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies B-Series Thermal Circuit Breaker - Panel
- Carling Technologies CX-Series CX Thermal Circuit Breaker - Panel
- Carling Technologies E-Series E Thermal Circuit Breaker - Panel
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
- Carling Technologies Thermal Circuit Breaker - Panel
