Schurter T9 T9-311 Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Panel

Subtotal (1 pack of 10 units)*

MYR161.74

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR16.174MYR161.74

*price indicative

RS Stock No.:
868-8829
Mfr. Part No.:
4404.0019
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

4A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Range

T9

Series

T9-311

Width

19mm

Mount Type

Panel

Mount Hole Size

8.9 x 9.6 mm

Terminal Type

Quick Connect

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V ac

Depth

10mm

Height

19mm

Standards/Approvals

RoHS

Break Time

Short

Rated DC Voltage

32V dc

COO (Country of Origin):
IN

T9 Series Thermal Circuit Breaker


Professional range of Schurter thermal circuit breakers from the T9 series.

T9 single-pole, compact thermal circuit breakers.

Trigger via a bimetallic element.

Connection via Faston terminals.

Reset button on the front panel.

Snap-fitting installation.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy