Legrand DX3 Circuit Breaker -, 3A Current Rating 2-Pole
- RS Stock No.:
- 266-1339
- Mfr. Part No.:
- 409215
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR1,196.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,196.93 |
*price indicative
- RS Stock No.:
- 266-1339
- Mfr. Part No.:
- 409215
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 3A | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Range | DX3 | |
| Width | 35.4mm | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | No | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 3A | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Range DX3 | ||
Width 35.4mm | ||
Tripping Characteristics Type C | ||
Standards/Approvals No | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- IT
The Legrand DX³ bipolar magneto thermal modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits.
Rated voltage 400V AC
Rated current 16A
Curve C
Related links
- Legrand DX3 DX3 Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- RS PRO FC67 AN Thermal Circuit Breaker - 2-Pole 30 A, 250V ac
- Sensata / Airpax Airpax AP17 Thermal Circuit Breaker - 2-Pole, 3A Current Rating
- Legrand DX3 Circuit Breaker - 3-Pole 230V ac
- Eaton CCP2-1 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Eaton CCP2-3 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
- Legrand DX DX3 Miniature Circuit Breaker 3A 400V ac AC, 10 kA Breaking Capacity
- Eaton CCP2-2 Circuit Breaker Accessory - 1-Pole 400V ac, 80 V dc
