Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker -, 10A Current Rating 2-Pole, Snap-On

Subtotal (1 unit)*

MYR527.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR527.64

*price indicative

RS Stock No.:
212-8797
Mfr. Part No.:
2800887
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

10A

Product Type

Thermal Circuit Breaker

Series

CB

Range

Thermomagnetic Device Circuit Breaker

Number of Poles

2

Width

24.6mm

Mount Type

Snap-On

Terminal Type

Plug-In

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type S

Height

45mm

Depth

52mm

Rated AC Voltage

277V ac

Standards/Approvals

CSA, EN, DNV GL, UL, cUL

Breaking Capacity

1kA

Rated DC Voltage

80V dc

COO (Country of Origin):
ID
The Phoenix Contact thermomagnetic device circuit breaker featured with modular expansion with help of uniform, plug-in housing concept. It has sophisticated remote signalling concept enables monitoring from any location.

Maximum overcurrent protection

Ambient temperature -30 °C to 60 °C

Degree of protection IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy