Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker -, 3A Current Rating 1-Pole, Snap-On
- RS Stock No.:
- 212-8788
- Mfr. Part No.:
- 2800860
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR263.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR263.82 |
*price indicative
- RS Stock No.:
- 212-8788
- Mfr. Part No.:
- 2800860
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 3A | |
| Range | Thermomagnetic Device Circuit Breaker | |
| Series | CB | |
| Number of Poles | 1 | |
| Width | 12.3mm | |
| Mount Type | Snap-On | |
| Terminal Type | Plug-In | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type S | |
| Standards/Approvals | cUL, DNV GL, EN, CSA, UL | |
| Depth | 52mm | |
| Height | 45mm | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 3A | ||
Range Thermomagnetic Device Circuit Breaker | ||
Series CB | ||
Number of Poles 1 | ||
Width 12.3mm | ||
Mount Type Snap-On | ||
Terminal Type Plug-In | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type S | ||
Standards/Approvals cUL, DNV GL, EN, CSA, UL | ||
Depth 52mm | ||
Height 45mm | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- ID
The Phoenix Contact thermomagnetic device circuit breaker featured with modular expansion with help of uniform, plug-in housing concept. It has sophisticated remote signalling concept enables monitoring from any location.
Maximum overcurrent protection
Ambient temperature -30 °C to 60 °C
Degree of protection IP30
Related links
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - Snap-On
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - Snap-On
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - Snap-On
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - Snap-On
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - Snap-On
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - Snap-On
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - Snap-On
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - Snap-On
