Schurter TA36 Circuit Breaker -, 16A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 725-674
- Mfr. Part No.:
- 3-150-713
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
MYR251.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR251.91 |
*price indicative
- RS Stock No.:
- 725-674
- Mfr. Part No.:
- 3-150-713
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Series | TA36 | |
| Number of Poles | 2 | |
| Width | 36mm | |
| Mount Type | Snap-in | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 277V ac | |
| Depth | 33.8mm | |
| Height | 73.2mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Series TA36 | ||
Number of Poles 2 | ||
Width 36mm | ||
Mount Type Snap-in | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 277V ac | ||
Depth 33.8mm | ||
Height 73.2mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 60V dc | ||
- COO (Country of Origin):
- CZ
The Schurter TA36 Rocker is a cutting-edge thermal circuit breaker designed for optimal safety and reliability in a variety of industrial applications. It adeptly combines thermal and thermal-magnetic functions to provide essential overcurrent protection while ensuring a positively trip-free mechanism. Available in diverse configurations and colours, this circuit breaker not only fits seamlessly into various equipment but also enhances the overall aesthetic. Ideal for use in power tools, medical equipment, and industrial appliances, the TA36 Rocker stands as a robust solution in demanding environments, embodying quality and compliance with international standards.
The Schurter TA36 Rocker is a cutting-edge thermal circuit breaker designed for optimal safety and reliability in a variety of industrial applications. It adeptly combines thermal and thermal-magnetic functions to provide essential overcurrent protection while ensuring a positively trip-free mechanism. Available in diverse configurations and colours, this circuit breaker not only fits seamlessly into various equipment but also enhances the overall aesthetic. Ideal for use in power tools, medical equipment, and industrial appliances, the TA36 Rocker stands as a robust solution in demanding environments, embodying quality and compliance with international standards.
Related links
- Schurter TA36 Circuit Breaker - Snap-in
- Schurter TA36 Circuit Breaker - Snap-in
- Schurter TA36 Circuit Breaker - Snap-in
- Schurter TA35 Circuit Breaker - Snap-in
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Schurter TA36 Rocker TA36 Rocker Circuit Breaker - Flange
- Phoenix Contact TRABTECH CB TM2 Thermal Circuit Breaker - Snap-On
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB Thermal Circuit Breaker - Snap-On
