Hager HAD Electronic Circuit Breaker - 2-Pole, Fixed, 45A Current Rating, 250V ac

Subtotal (1 unit)*

MYR1,337.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,337.07

*price indicative

RS Stock No.:
602-096
Mfr. Part No.:
HDA245S
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Electronic Circuit Breaker

Current Rating

45A

Number of Poles

2

Series

HAD

Width

72mm

Mount Type

Fixed

Height

198mm

Depth

76mm

Standards/Approvals

RoHS, EU

Rated AC Voltage

250V ac

COO (Country of Origin):
FR
The Hager Differential Circuit Breaker provides immediate protection against earth leakage and fault currents. It operates at a frequency of 50 to 60 Hz and is designed for installation on a mounting plate. The device functions effectively within a serving temperature range of -5 to 40 °C, making it suitable for various electrical installations.

IP40 rated

Sealable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy