ABB MS325 Motor Starter - 3-Pole, DIN Rail, 6.3A Current Rating, 100 kA, 690V ac, 440 V dc
- RS Stock No.:
- 599-486
- Distrelec Article No.:
- 302-42-218
- Mfr. Part No.:
- 1SAM150000R1009
- Manufacturer:
- ABB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-486
- Distrelec Article No.:
- 302-42-218
- Mfr. Part No.:
- 1SAM150000R1009
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 6.3A | |
| Product Type | Motor Starter | |
| Series | MS325 | |
| Number of Poles | 3 | |
| Width | 54mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Depth | 70mm | |
| Height | 87.5mm | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 100kA | |
| Rated DC Voltage | 440V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 6.3A | ||
Product Type Motor Starter | ||
Series MS325 | ||
Number of Poles 3 | ||
Width 54mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CSA, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Depth 70mm | ||
Height 87.5mm | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 100kA | ||
Rated DC Voltage 440V dc | ||
- COO (Country of Origin):
- BG
Related links
- ETA 1410G1 Thermal Circuit Breaker - Panel Mount
- ETA 1410-L Thermal Circuit Breaker - Base
- Siemens SIRIUS Motor Starter 690V ac, 3 Phase
- Schneider Electric TeSys Motor Starter 690V 3 Phase, IP20
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase