Schurter Thermal Magnetic Circuit Breaker -
- RS Stock No.:
- 577-271
- Distrelec Article No.:
- 133-22-830
- Mfr. Part No.:
- 4410.0012
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
MYR77.22
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.22 |
*price indicative
- RS Stock No.:
- 577-271
- Distrelec Article No.:
- 133-22-830
- Mfr. Part No.:
- 4410.0012
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- Schurter Thermal Magnetic Circuit Breaker -
- Schurter T9 Thermal Magnetic Circuit Breaker - 1-Pole, 12A Current Rating
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 8A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 4A Current Rating 32 V dc
- Schurter T9 T9 Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
