Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 10A Current Rating, 2 kA, 32 V dc
- RS Stock No.:
- 556-666
- Mfr. Part No.:
- 1499942
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR4,963.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,963.99 | MYR49.64 |
*price indicative
- RS Stock No.:
- 556-666
- Mfr. Part No.:
- 1499942
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Standards/Approvals | ISO 8820-3 | |
| Height | 6.2mm | |
| Depth | 29.5mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Standards/Approvals ISO 8820-3 | ||
Height 6.2mm | ||
Depth 29.5mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is designed to protect electrical loads within a voltage range up to 32 V DC, ensuring safety and reliability during operation. Built to withstand overload situations, it features a fast-acting fuse type which can be seamlessly integrated with existing systems. Its compact design allows for easy installation onto fuse terminal blocks, making it an ideal choice for those requiring a practical solution in diverse applications. With a fixed nominal current rating of 10 A, this device guarantees optimal performance while maintaining stringent protection standards.
Facilitates smooth integration with vehicle flat-type fuses
Compact dimensions ensure minimal space usage in installations
Allows for visual identification of the nominal current value through its distinctive colour marking
Equipped with pluggable connections to enhance installation efficiency
Constructed from robust materials to ensure durability in various environments
Offers a maximum short-circuit switching capacity of 2000 A for enhanced safety
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 40A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 5A Current Rating 250V ac, 72 V dc
