Schneider Electric EasyPact CVS100 Easypact CVS Thermal Circuit Breaker -, 160A Current Rating 3-Pole, Fixed
- RS Stock No.:
- 124-540
- Mfr. Part No.:
- LV525301
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,477.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,477.12 |
*price indicative
- RS Stock No.:
- 124-540
- Mfr. Part No.:
- LV525301
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 160A | |
| Range | EasyPact CVS100 | |
| Series | Easypact CVS | |
| Number of Poles | 3 | |
| Width | 140mm | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | TMD Trip Unit | |
| Rated AC Voltage | 415V ac | |
| Height | 161mm | |
| Depth | 86mm | |
| Standards/Approvals | EN 60947-2 IEC 60947-2 | |
| Breaking Capacity | 14kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 160A | ||
Range EasyPact CVS100 | ||
Series Easypact CVS | ||
Number of Poles 3 | ||
Width 140mm | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics TMD Trip Unit | ||
Rated AC Voltage 415V ac | ||
Height 161mm | ||
Depth 86mm | ||
Standards/Approvals EN 60947-2 IEC 60947-2 | ||
Breaking Capacity 14kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Schneider Electric EasyPact CVS100 Easypact CVS Thermal Circuit Breaker - Fixed
- Schneider Electric EasyPact CVS100 Easypact CVS Thermal Circuit Breaker - Fixed
- Schneider Electric EasyPact CVS100 Easypact CVS Thermal Circuit Breaker - Fixed
- Schneider Electric EasyPact CVS100 Easypact CVS Thermal Circuit Breaker - Fixed
- Schneider Electric EasyPact CVS100 Easypact CVS Thermal Circuit Breaker - Fixed
- Schneider Electric EasyPact CVS100 Easypact CVS Thermal Circuit Breaker - Fixed
- Schneider Electric EasyPact CVS100 Easypact CVS Thermal Circuit Breaker - Fixed
- Schneider Electric EasyPact CVS100 Easypact CVS Thermal Circuit Breaker - Fixed
