Schneider Electric EasyPact CVS100 Easypact CVS Thermal Circuit Breaker -, 100A Current Rating 4-Pole, Fixed

Subtotal (1 unit)*

MYR1,825.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,825.00

*price indicative

RS Stock No.:
124-538
Mfr. Part No.:
LV510317
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

100A

Product Type

Thermal Circuit Breaker

Number of Poles

4

Range

EasyPact CVS100

Series

Easypact CVS

Width

140mm

Mount Type

Fixed

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

Tripping Characteristics

TMD Trip Unit

Depth

86mm

Height

161mm

Standards/Approvals

EN 60947-2 IEC 60947-2

Rated AC Voltage

415V ac

Breaking Capacity

14kA

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy